LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZHIDE SZF1150A product image
  • SZF1150A thumbnail 1
  • SZF1150A thumbnail 2
  • SZF1150A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ZHIDE SZF1150ARoHS

Manufacturer
ZHIDEAsian Brands
MPN
SZF1150A
LCSC Part #
C5161013
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE ZENER 150V 1W SOD-123FL
Datasheetpdf iconZHIDE SZF1150A

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerZHIDE
PackagingSOD-123FL
Pd - Power Dissipation1W
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)500nA@114V
Impedance(Zzt)1kΩ
Diode Configuration1 Independent
Zener Voltage(Range)142.5V~157.5V
Zener Voltage(Nom)150V
Impedance(Zzk)6kΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0708$ 0.71
100+$ 0.0563$ 5.63
300+$ 0.0491$ 14.73
3,000+$ 0.0419$ 125.70
6,000+$ 0.0376$ 225.60
9,000+$ 0.0354$ 318.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$