ZHIDE SMF4763A
| Manufacturer | ZHIDEAsian Brands |
| MPN | SMF4763A |
| LCSC Part # | C5161008 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE ZENER 91V 1W SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ZHIDE | |
| Packaging | SOD-123FL | |
| Tolerance | - | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 500nA@69.2V | |
| Impedance(Zzt) | 2.8Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 86.45V~95.55V | |
| Zener Voltage(Nom) | 91V | |
| Impedance(Zzk) | 3kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,880
5,880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0651 | $ 0.65 |
| 100+ | $ 0.0518 | $ 5.18 |
| 300+ | $ 0.0452 | $ 13.56 |
| 3,000+ | $ 0.0385 | $ 115.50 |
| 6,000+ | $ 0.0346 | $ 207.60 |
| 9,000+ | $ 0.0326 | $ 293.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ZHIDE | |
| Packaging | SOD-123FL | |
| Tolerance | - | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 500nA@69.2V | |
| Impedance(Zzt) | 2.8Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 86.45V~95.55V | |
| Zener Voltage(Nom) | 91V | |
| Impedance(Zzk) | 3kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



