DEALON SP-03P
| Manufacturer |
DEALON
Asian Brands |
| Mfr. Part # | SP-03P |
| LCSC Part # | C5160895 |
| Package | SMD,P=1.27mm |
| Customer # | |
| Description | Dip Switch 3 Position Surface Mount-6P,5.4x5.4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | DEALON | |
| Package | SMD,P=1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
142 
142
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.516 $ 0.4902 | $ 0.49 |
10+ | $ 0.4084 $ 0.3880 | $ 3.88 |
30+ | $ 0.3617 $ 0.3437 | $ 10.31 |
100+ | $ 0.304 $ 0.2888 | $ 28.88 |
500+ | $ 0.265 $ 0.2518 | $ 125.90 |
1,000+ | $ 0.251 $ 0.2385 | $ 238.50 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$