Amicc A-SP192YGHC-A01-4T
| Manufacturer |
Amicc
Asian Brands |
| Mfr. Part # | A-SP192YGHC-A01-4T |
| LCSC Part # | C5160692 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LED EMERALD GREEN WATER CLEAR 0603 SMD |
| Description | Emerald Green 518nm LED Indication - Discrete 3.4V 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Amicc | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,370 
4,370
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0259 | $ 0.26 |
100+ | $ 0.0201 | $ 2.01 |
300+ | $ 0.0169 | $ 5.07 |
1,000+ | $ 0.015 | $ 15.00 |
4,000+ | $ 0.013 | $ 52.00 |
8,000+ | $ 0.0121 | $ 96.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$