LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY 4PS823J3A9AA915MA1 product image
  • 4PS823J3A9AA915MA1 thumbnail 1
  • 4PS823J3A9AA915MA1 thumbnail 2
  • 4PS823J3A9AA915MA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY 4PS823J3A9AA915MA1RoHS

Manufacturer
JOEYAsian Brands
MPN
4PS823J3A9AA915MA1
LCSC Part #
C5160532
Packaging
Through Hole,P=22.5mm
Customer #
Key Attributes
CAP FILM 82nF ±5% 1kV TH
Datasheetpdf iconJOEY 4PS823J3A9AA915MA1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=22.5mm
Capacitance82nF
Voltage Rating1kV
Operating Temperature-40℃~+110℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece