XIAMEN FARATRONIC C383L105K202111
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | C383L105K202111 |
| LCSC Part # | C5160497 |
| Package | Screw Terminals |
| Customer # | |
| Description | ±10% 1.2kV 1uF -40℃~+85℃ Screw Terminals Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Screw Terminals |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 112 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4504 | $ 3.45 |
10+ | $ 2.9646 | $ 29.65 |
30+ | $ 2.6765 | $ 80.30 |
112+ | $ 2.2767 | $ 254.99 |
448+ | $ 2.1424 | $ 959.80 |
1,008+ | $ 2.082 | $ 2098.66 |
Standard Packaging 112/Full
Box | ||
Better price for more quantity?
$