Tokmas CI5930-10A
| Manufacturer | TokmasAsian Brands |
| MPN | CI5930-10A |
| LCSC Part # | C5160236 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High Performance, Hall Effect-Based Current Sensor IC with a Low-Resistance Conductor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | -10A~10A | |
| Operating Temperature | -40℃~+125℃ | |
| Current Terminal Resistance | 0.9mΩ | |
| Band Width | 250kHz | |
| Features | Overcurrent Protection;Bidirectional detection | |
| Response Time (tr) | 1us | |
| Sensitivity | 200mV/A | |
| Bidirectional Current Detection | Support |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,242
1,242 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9359 | $ 0.94 |
| 10+ | $ 0.8529 | $ 8.53 |
| 30+ | $ 0.8083 | $ 24.25 |
| 100+ | $ 0.7561 | $ 75.61 |
| 500+ | $ 0.6132 | $ 306.60 |
| 1,000+ | $ 0.6024 | $ 602.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |



