LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAITIEN Elec XVHCCLNANF-12MHZ product image
  • XVHCCLNANF-12MHZ thumbnail 1
  • XVHCCLNANF-12MHZ thumbnail 2
  • XVHCCLNANF-12MHZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAITIEN Elec XVHCCLNANF-12MHZRoHS

Manufacturer
TAITIEN ElecAsian Brands
MPN
XVHCCLNANF-12MHZ
LCSC Part #
C5160131
Packaging
SMD5032-4P
Customer #
Key Attributes
CRYSTAL 12MHz 20pF SMD
Datasheetpdf iconTAITIEN Elec XVHCCLNANF-12MHZ
In-Stock: 605
605 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3358$ 1.68
50+$ 0.2655$ 13.28
150+$ 0.2353$ 35.30
1,000+$ 0.1894$ 189.40
2,000+$ 0.1726$ 345.20
5,000+$ 0.1626$ 813.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTAITIEN Elec
PackagingSMD5032-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±20ppm
Frequency12MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Typical 5.0 × 3.2 × 0.8 mm ceramic SMD package.
  • 12 mm width Tape & Reel package for automatic assembly.
  • Tight tolerance 10 ppm available.

Applications

AI Translation
  • Bluetooth, GPS
  • Display, TV(FPD/FTF LCD)
  • Computer Peripherals