NXP PCA9510AD,118
| Manufacturer | |
| MPN | PCA9510AD,118 |
| LCSC Part # | C5160040 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Hot swappable I2C-bus and SMBus bus buffer |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | NXP | |
| Packaging | SO-8 | |
| Type | Buffer;Driver | |
| Input type | 2-Wire Bus | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Input Capacitance | - | |
| Output Type | 2-Wire Bus | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5477 | $ 4.55 |
| 10+ | $ 3.8926 | $ 38.93 |
| 30+ | $ 3.5029 | $ 105.09 |
| 100+ | $ 3.1085 | $ 310.85 |
| 500+ | $ 2.926 | $ 1463.00 |
| 1,000+ | $ 2.8446 | $ 2844.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | NXP | |
| Packaging | SO-8 | |
| Type | Buffer;Driver | |
| Input type | 2-Wire Bus | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Input Capacitance | - | |
| Output Type | 2-Wire Bus | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



