Cable Assembly Rectangular L200mm Single End
| Manufacturer | XFCNAsian Brands |
| MPN | XF-P00115 |
| LCSC Part # | C5159996 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2mm Rectangular Cable Assemblies RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | XFCN | |
| Packaging | - | |
| Pitch | 2mm | |
| WireRod | UL1007 26AWG | |
| Number of stitches | 16P | |
| ContactResistance | - | |
| attachment | 16 terminals, 1 plastic shell | |
| ThreadLength | 20cm | |
| WorkingTemperature | - | |
| Connection mode | - | |
| Number of connected ends | Single-ended | |
| Color | Red, black | |
| type | Terminal wire | |
| Line number | 16.0 | |
| Tail processing | Tin plated | |
| Wire gauge | 26AWG | |
| Buckle | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3478 | $ 0.35 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | XFCN | |
| Packaging | - | |
| Pitch | 2mm | |
| WireRod | UL1007 26AWG | |
| Number of stitches | 16P | |
| ContactResistance | - | |
| attachment | 16 terminals, 1 plastic shell | |
| ThreadLength | 20cm | |
| WorkingTemperature | - | |
| Connection mode | - | |
| Number of connected ends | Single-ended | |
| Color | Red, black | |
| type | Terminal wire | |
| Line number | 16.0 | |
| Tail processing | Tin plated | |
| Wire gauge | 26AWG | |
| Buckle | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |

