Kyocera AVX TAJE337M016RNJ
| Manufacturer | |
| Mfr. Part # | TAJE337M016RNJ |
| LCSC Part # | C51599 |
| Package | CASE-E-7343-43(mm) |
| Customer # | |
| Key Attributes | CAP TANT 330uF ±20% 16V CASE-E-7343-43(mm) |
| Description | 330uF ±20% 16V Tantalum Capacitors 400mΩ@100kHz CASE-E-7343-43(mm) |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-E-7343-43(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
3,114
3,114
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1495 | $ 2.15 |
10+ | $ 1.8984 | $ 18.98 |
30+ | $ 1.7401 | $ 52.20 |
100+ | $ 1.5786 | $ 157.86 |
400+ | $ 1.505 | $ 602.00 |
800+ | $ 1.4746 | $ 1179.68 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$