LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HUIKE HK3FF-DC12V-SHAG product image
Images for reference only

HUIKE HK3FF-DC12V-SHAGRoHS

Manufacturer
HUIKEAsian Brands
MPN
HK3FF-DC12V-SHAG
LCSC Part #
C51598840
Packaging
Through Hole
Customer #
Key Attributes
RELAY POWER SPST-NO 10A 12V
Datasheetpdf iconHUIKE HK3FF-DC12V-SHAG
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3792$ 0.38
10+$ 0.3003$ 3.00
30+$ 0.2662$ 7.99
100+$ 0.2244$ 22.44
500+$ 0.2043$ 102.15
1,000+$ 0.1935$ 193.50
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerHUIKE
PackagingThrough Hole
Switching Current(Max)10A
Release Time5ms
Operate Time10ms
Contact Resistance100MΩ
Contact Rating10A@277VAC;10A@30VDC
Coil Rated Power360mW
Switching Voltage(Max)250V@AC;30V@DC
Coil Voltage12V
Contact Form1 Set Normally Open: 1A (SPST NO)
Operating Temperature-40℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • 10A contact switching capacity
  • Available in SPST-NO and SPDT contact forms
  • Ultra-compact, standard PCB pin layout
  • Available in sealed and dust-proof package types