UMW AOD2610E
| Manufacturer | UMWAsian Brands |
| MPN | AOD2610E |
| LCSC Part # | C5159789 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 46A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 300pF | |
| Current - Continuous Drain(Id) | 46A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 59.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 7.7mΩ@10V;10.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.1nF | |
| Gate Charge(Qg) | 14.5nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2869 | $ 1.43 |
| 50+ | $ 0.2266 | $ 11.33 |
| 150+ | $ 0.2008 | $ 30.12 |
| 500+ | $ 0.1686 | $ 84.30 |
| 2,500+ | $ 0.144 | $ 360.00 |
| 5,000+ | $ 0.1354 | $ 677.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 300pF | |
| Current - Continuous Drain(Id) | 46A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 59.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 7.7mΩ@10V;10.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.1nF | |
| Gate Charge(Qg) | 14.5nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
