YFW MBR40200DC
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | MBR40200DC |
| LCSC Part # | C5159770 |
| Package | TO-263 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V TO-263 |
| Description | Diode 200V 20A Surface Mount TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YFW | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
765
765
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6353 $ 0.6036 | $ 0.60 |
10+ | $ 0.5166 $ 0.4908 | $ 4.91 |
30+ | $ 0.4572 $ 0.4344 | $ 13.03 |
100+ | $ 0.3979 $ 0.3781 | $ 37.81 |
500+ | $ 0.3706 $ 0.3521 | $ 176.05 |
800+ | $ 0.3514 $ 0.3339 | $ 267.12 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$