TDK NTCG104EF104FT1SX
| Manufacturer | |
| Mfr. Part # | NTCG104EF104FT1SX |
| LCSC Part # | C5159362 |
| Package | 0402 |
| Customer # | |
| Key Attributes | Chip NTC Thermistor / NTCG Series Temperature protection device |
| Description | 100kΩ 125mW ±1% 100uA 4250K ±1% 0402 NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
24,740 
24,740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0353 | $ 0.71 |
200+ | $ 0.0273 | $ 5.46 |
600+ | $ 0.0229 | $ 13.74 |
2,000+ | $ 0.0202 | $ 40.40 |
10,000+ | $ 0.0179 | $ 179.00 |
20,000+ | $ 0.0167 | $ 334.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$