TGC1 Contactors AC-3 3P 1NO+1NC 380V
| Manufacturer | TENGENAsian Brands |
| MPN | TGC1-5011 380V 50Hz |
| LCSC Part # | C5159179 |
| Packaging | - |
| Customer # | |
| Key Attributes | 380V Contactors (Electromechanical) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | TENGEN | |
| Packaging | - | |
| Coil Voltage | 380V | |
| Wire diameter | - | |
| Category of use | AC-3 | |
| series | TGC1 | |
| Application type | - | |
| Main contact type | - | |
| Number of poles | 3P | |
| Power source | - | |
| authentication | - | |
| size | 116mm×127mm×73mm | |
| Installation mode | - | |
| Driving mode | - | |
| Feature | - | |
| Auxiliary contact type | 1NC+1NO;- | |
| Rated voltage | - | |
| Rated current | 50A | |
| Contact type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.8096 | $ 16.81 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | TENGEN | |
| Packaging | - | |
| Coil Voltage | 380V | |
| Wire diameter | - | |
| Category of use | AC-3 | |
| series | TGC1 | |
| Application type | - | |
| Main contact type | - | |
| Number of poles | 3P | |
| Power source | - | |
| authentication | - | |
| size | 116mm×127mm×73mm | |
| Installation mode | - | |
| Driving mode | - | |
| Feature | - | |
| Auxiliary contact type | 1NC+1NO;- | |
| Rated voltage | - | |
| Rated current | 50A | |
| Contact type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

