LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TENGEN TGC1-5011 220V 50Hz product image
  • TGC1-5011 220V 50Hz thumbnail 1
  • TGC1-5011 220V 50Hz thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TENGEN TGC1-5011 220V 50HzRoHS

Manufacturer
TENGENAsian Brands
MPN
TGC1-5011 220V 50Hz
LCSC Part #
C5159178
Packaging
-
Customer #
Key Attributes
220V Contactors (Electromechanical) RoHS
Datasheetpdf iconTENGEN TGC1-5011 220V 50Hz
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.8096$ 16.81
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Contactors (Electromechanical)
ManufacturerTENGEN
Packaging-
Coil Voltage220V
Wire diameter-
Category of useAC-3
seriesTGC1
Application type-
Main contact type-
Number of poles3P
Power source-
authenticationCCC
size116mm×127mm×73mm
Installation mode-
Driving mode-
Feature-
Auxiliary contact type1NC+1NO;-
Rated voltage-
Rated current50A
Contact type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece