santo Black PVC Insulation Tape 9m*19mm*0.14mm 10 rolls/pack
| Manufacturer | santoAsian Brands |
| MPN | 1942 |
| LCSC Part # | C5159129 |
| Packaging | - |
| Customer # | |
| Key Attributes | santo Black PVC Insulation Tape 9m*19mm*0.14mm 10 rolls/pack |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Safety & Security/Arc Flash Protection/Insulating tape | |
| Manufacturer | santo | |
| Packaging | - | |
| length | 9m | |
| Width | 19mm | |
| material quality | PVC | |
| thickness | 0.14mm | |
| Color | Black |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Bulk |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7252 | $ 2.73 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



