YIYUAN YTS1C0172BBJ00
| Manufacturer | YIYUANAsian Brands |
| MPN | YTS1C0172BBJ00 |
| LCSC Part # | C5159015 |
| Packaging | SMD,6.2x3.5mm |
| Customer # | |
| Key Attributes | Tactile Switch 3.5mm 6.2mm x 3.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD,6.2x3.5mm | |
| with Bracket | With Bracket | |
| PressForce | - | |
| Length | 6.2mm | |
| Height | 3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -30℃~+80℃ | |
| Width | 3.5mm | |
| Installation Method | Surface Mount, Right Angle | |
| Actuator Style | - | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Actuator/Cap Color | - | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| IP Rating | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 645
645 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0687$ 0.0344 | $ 0.17 |
| 50+ | $ 0.0542$ 0.0271 | $ 1.36 |
| 150+ | $ 0.0469$ 0.0235 | $ 3.53 |
| 500+ | $ 0.0415$ 0.0208 | $ 10.40 |
| 2,000+ | $ 0.0353$ 0.0177 | $ 35.40 |
| 4,000+ | $ 0.0331$ 0.0166 | $ 66.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD,6.2x3.5mm | |
| with Bracket | With Bracket | |
| PressForce | - | |
| Length | 6.2mm | |
| Height | 3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -30℃~+80℃ | |
| Width | 3.5mm | |
| Installation Method | Surface Mount, Right Angle | |
| Actuator Style | - | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Actuator/Cap Color | - | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| IP Rating | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



