HTCSEMI HT8542ARZ
| Manufacturer |
HTCSEMI
Asian Brands |
| Mfr. Part # | HT8542ARZ |
| LCSC Part # | C5158905 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | General-Purpose CMOS Rail-to-Rail Amplifiers |
| Description | 6mV Rail-to-Rail Input, Rail-to-Rail Output 4pA 920V/ms 48dB 55uA 1MHz 2 SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | HTCSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
200
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5494 | $ 0.55 |
10+ | $ 0.4462 | $ 4.46 |
30+ | $ 0.3938 | $ 11.81 |
100+ | $ 0.343 | $ 34.30 |
500+ | $ 0.2938 | $ 146.90 |
1,000+ | $ 0.2779 | $ 277.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$