HTCSEMI HT8527ARZ
| Manufacturer |
HTCSEMI
Asian Brands |
| Mfr. Part # | HT8527ARZ |
| LCSC Part # | C5158904 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Low Voltage 7 MHz Rail-to-Rail Operational Amplifiers |
| Description | 3.5mV Rail-to-Rail Input, Rail-to-Rail Output 450nA 8V/us 70dB 900uA 7MHz 2 SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | HTCSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
120
120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4605 | $ 0.46 |
10+ | $ 0.3636 | $ 3.64 |
30+ | $ 0.3224 | $ 9.67 |
100+ | $ 0.2715 | $ 27.15 |
500+ | $ 0.2223 | $ 111.15 |
1,000+ | $ 0.2096 | $ 209.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$