PROD Tech PDMCAT1065-102MLN
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PDMCAT1065-102MLN |
| LCSC Part # | C5158822 |
| Package | Through Hole,13x7.5mm |
| Customer # | |
| Key Attributes | CMC 1mH 6A 2LN TH |
| Description | 1mH@1kHz 2Line Common Mode Choke Through Hole 13x7.5mm 6A DCR 17mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Package | Through Hole,13x7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 240 |
| Sales Unit | Piece |
In-Stock:
5,145
5,145
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2484 $ 0.2236 | $ 1.12 |
50+ | $ 0.2004 $ 0.1804 | $ 9.02 |
240+ | $ 0.1798 $ 0.1619 | $ 38.86 |
480+ | $ 0.1484 $ 0.1336 | $ 64.13 |
2,400+ | $ 0.1369 $ 0.1233 | $ 295.92 |
5,040+ | $ 0.1301 $ 0.1171 | $ 590.18 |
Standard Packaging 240/Full
Tray | ||
Better price for more quantity?
$