ADI AD5676RBRUZ-REEL7
| Manufacturer | |
| Mfr. Part # | AD5676RBRUZ-REEL7 |
| LCSC Part # | C515876 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | Octal, 12-/16-Bit nanoDAC+ with 2 ppm/℃ Reference, SPI Interface |
| Description | 5us 50MHz SPI 2.7V~5.5V 3LSB 16 TSSOP-20 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
923 
923
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 20.5185 | $ 20.52 |
10+ | $ 18.7157 | $ 187.16 |
30+ | $ 17.1201 | $ 513.60 |
100+ | $ 15.7255 | $ 1572.55 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$