LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW MOC3020M(UMW) product image
  • MOC3020M(UMW) thumbnail 1
  • MOC3020M(UMW) thumbnail 2
  • MOC3020M(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW MOC3020M(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
MOC3020M(UMW)
LCSC Part #
C5158042
Packaging
DIP-6
Customer #
Key Attributes
Random phase bidirectional thyristor drive optocoupler
Datasheetpdf iconUMW MOC3020M(UMW)
In-Stock: 4,370
4,370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1766$ 0.88
50+$ 0.1399$ 7.00
130+$ 0.1176$ 15.29
520+$ 0.098$ 50.96
2,470+$ 0.0892$ 220.32
6,500+$ 0.084$ 546.00
Standard Packaging65/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerUMW
PackagingDIP-6
Number of Channels1
Power Dissipation400mW
Static dv/dt100V/us
Output Current(It(rms))100mA
Load Voltage400V
FeaturesRandom phase triggering
Isolation Voltage(Vrms)5kV
Operating Temperature-55℃~+100℃
Forward Current60mA
Current - Surge(Itsm)1A
Voltage - Forward(Vf)1.18V
Number of terminals6
Zero Crossing Circuit-
Output TypeTRIAC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging65
Sales UnitPiece

Introduction

AI Translation

This series of devices are optocoupler devices consisting of a GaAs infrared LED and a single-crystal silicon random-phase photoelectric TRIAC.

Features

AI Translation
  • Peak breakdown voltage 400V
  • High isolation voltage between input and output (V_ISO = 5000Vrms)
  • Operating temperature range: -55℃ ~ 110℃
  • Compliant with reinforced insulation standards
  • UL certified: UL1577, file number E547318
  • Microprocessor 115-240VAC peripheral interface
  • Temperature control
  • Motor control

Applications

AI Translation
  • Solenoid valve control
  • Ballast
  • Static AC power switch
  • Incandescent lamp dimmer
  • Temperature control
  • Motor control