LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT GS1M-AU_R1_000A1 product image
  • GS1M-AU_R1_000A1 thumbnail 1
  • GS1M-AU_R1_000A1 thumbnail 2
  • GS1M-AU_R1_000A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT GS1M-AU_R1_000A1RoHS

Manufacturer
PANJITAsian Brands
MPN
GS1M-AU_R1_000A1
LCSC Part #
C5157951
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE STANDARD 1kV SMA(DO-214AC)
Datasheetpdf iconPANJIT GS1M-AU_R1_000A1
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0394$ 0.79
200+$ 0.031$ 6.20
600+$ 0.0264$ 15.84
1,800+$ 0.0236$ 42.48
10,800+$ 0.0212$ 228.96
19,800+$ 0.0199$ 394.02
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerPANJIT
PackagingSMA(DO-214AC)
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)1kV
Operating Junction Temperature Range-50℃~+150℃
Voltage - Forward(Vf@If)1.1V@1A
Reverse Leakage Current (Ir)1uA
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current35A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1800
Sales UnitPiece

Features

AI Translation
  • Surface mount application to optimize board space
  • Easy pick and place
  • Plastic package meets UL 94V-0 flammability rating
  • Low forward voltage drop
  • High-temperature soldering capability: 260℃/10 seconds at terminals
  • Glass passivated chip junction
  • AEC-Q101 qualified
  • Lead-free product compliant with EU RoHS 2.0 directive
  • Green molding compound compliant with IEC 61249