LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AS78L05CZTR-E1 product image
  • AS78L05CZTR-E1 thumbnail 1
  • AS78L05CZTR-E1 thumbnail 2
  • AS78L05CZTR-E1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AS78L05CZTR-E1RoHS

Manufacturer
MPN
AS78L05CZTR-E1
LCSC Part #
C5157844
Packaging
TO-92
Customer #
Key Attributes
100mA Positive Voltage Regulator
Datasheetpdf iconDIODES AS78L05CZTR-E1
In-Stock: 915
915 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0947$ 0.47
50+$ 0.0758$ 3.79
150+$ 0.0664$ 9.96
500+$ 0.0593$ 29.65
2,000+$ 0.0533$ 106.60
4,000+$ 0.0505$ 202.00
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingTO-92
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)5.5mA
Output ConfigurationPositive
Output Current100mA
Operating Voltage30V
Output TypeFixed
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The As78LXX series are three terminal positive regulators designed for a wide variety of applications including local, on- card regulation. This series of regulators are complete with internal current limiting, thermal shutdown protection, and safe- area compensation which make them virtually immune from output overload. If adequate heat sinking are provided, these regulators can deliver output currents up to 100mA. The As78LXX series are available in TO- 92 (bulk or ammo packing), SOT- 89 and SOIC- 8 packages.

Features

AI Translation
  • Output Current up to 100mA
  • Fixed Output Voltages of 5V, 12V and 15V
  • Output Voltage Accuracy of ± 5% over the Full Temperature Range
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • No External Components
  • Output Transistor Safe- area Protection

Applications

AI Translation
  • Consumer Electronics
  • Microprocessor Power Supply
  • Mother Board