LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AL1692K-20CS7-13 product image
  • AL1692K-20CS7-13 thumbnail 1
  • AL1692K-20CS7-13 thumbnail 2
  • AL1692K-20CS7-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AL1692K-20CS7-13RoHS

Manufacturer
MPN
AL1692K-20CS7-13
LCSC Part #
C5157843
Packaging
SO-7
Customer #
Key Attributes
TRIAC Dimmable LED Driver
Datasheetpdf iconDIODES AL1692K-20CS7-13
In-Stock: 3,785
3,785 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2982$ 1.49
50+$ 0.2374$ 11.87
150+$ 0.2113$ 31.70
500+$ 0.1788$ 89.40
2,500+$ 0.1643$ 410.75
4,000+$ 0.1556$ 622.40
8,000+$ 0.1538$ 1230.40
20,000+$ 0.1526$ 3052.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerDIODES
PackagingSO-7
Output Voltage-
Frequency - Switching4kHz
FeaturesOver Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)120VAC~230VAC
Operating temperature-40℃~+105℃
TopologyBoost;Buck-Boost;Flyback
Number of Channels1
Type-
Output Current2A
Constant Current Accuracy3%
Voltage - Input(DC)8.5V~18V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The DIODES AL1692K is a high-performance, high-power factor, high-efficiency, and high-current precision Boost, Buck-Boost, and Flyback dimmable LED driver. The device is suited for TRIAC-dimmable LED lamp applications and provides an accurate output current over wide line and load regulation. It achieves higher than 90% efficiency by using a Boost topology to meet the latest high-efficiency requirements. The wide switching frequency operates at boundary conduction mode (BCM) to ease EMI/EMC design and testing. The AL1692K LED driver integrates a 600V/2A high-voltage MOSFET. It can cover both 120Vac and 230Vac TRIAC-dimmable applications without the need for an external high-voltage MOSFET, which reduces system bill-of-materials (BOM) cost. The AL1692K has built-in thermal fold-back protection to automatically reduce output current. Other protection features also enhance LED lighting system's safety and reliability. The device’s TRIAC dimming curve is compliant with the NEMA SSL6 standard and applies to a wide range of leading and trailing edge dimmers, achieving a deep dim down to 1%. The AL1692K is available in the SO-7 package.

Features

AI Translation
  • High Efficiency >90% (Boost Topology)
  • Tight Current Sense Tolerance: ± 3%
  • Low Startup Current: 100μA Typical
  • Low Operation Current: 210μA (Switching Frequency at 4kHz)
  • Single Winding Inductor
  • Wide Range of TRIAC Dimmer Compatibility
  • Integration of 600V/2A MOSFET
  • NEMA SSL6 Dimming Curve Compliant
  • Internal Protections:
    • Undervoltage Lockout (UVLO)
    • Leading-Edge Blanking (LEB)
    • Cycle-By-Cycle Overcurrent Protection (OCP)
    • Output Open/Short Protection (OVP/OSP)
    • Thermal Foldback Protection (TFP)
    • Overtemperature Protection (OTP)
  • SO-7 Package
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Mains TRIAC-dimmable LED lamps
  • Offline LED power supply drivers