TE Connectivity 5-1462000-5
| Manufacturer | |
| Mfr. Part # | 5-1462000-5 |
| LCSC Part # | C5157772 |
| Package | DIP,20.2x10mm |
| Customer # | |
| Key Attributes | Signal Relays, Contact Voltage, Coil Power (DC), Printed Circuit Board, PCB-THT |
| Description | Two groups of conversions: 2C(Double-pole double-throw conversion) 220V@DC 48V 2A@220VDC DIP,20.2x10mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,20.2x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1793 | $ 3.18 |
30+ | $ 2.9562 | $ 88.69 |
Standard Packaging 20/Full
Tube | ||
Better price for more quantity?
$