DIODES US2JDF-13
| Manufacturer | |
| Mfr. Part # | US2JDF-13 |
| LCSC Part # | C5157755 |
| Package | SMD |
| Customer # | |
| Key Attributes | Diode 600V 2A SMD |
| Description | 50A 75ns 600V 1.7V@1A 2A SMD Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1781 | $ 0.89 |
50+ | $ 0.1741 | $ 8.71 |
150+ | $ 0.1715 | $ 25.73 |
500+ | $ 0.1688 | $ 84.40 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$