DIODES PD3Z284C9V1-7
| Manufacturer | |
| Mfr. Part # | PD3Z284C9V1-7 |
| LCSC Part # | C5157744 |
| Package | PowerDI323 |
| Customer # | |
| Key Attributes | DIODE ZENER 9.1V 500mW |
| Description | Zener Diode 9.1V 500mW |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Package | PowerDI323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1042 | $ 0.52 |
50+ | $ 0.1021 | $ 5.11 |
150+ | $ 0.1007 | $ 15.11 |
500+ | $ 0.0993 | $ 49.65 |
Standard Packaging 3000/Full
Reel | ||