DIODES DLLFSD01LPH4-7B
| Manufacturer | |
| Mfr. Part # | DLLFSD01LPH4-7B |
| LCSC Part # | C5157738 |
| Package | X2-DFN1006-2 |
| Customer # | |
| Key Attributes | DIODE GP 80V 100mA X2-DFN1006-2 |
| Description | 4ns 80V 1.2V@100mA 100mA X2-DFN1006-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | X2-DFN1006-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2434 | $ 1.22 |
50+ | $ 0.1969 | $ 9.85 |
150+ | $ 0.177 | $ 26.55 |
500+ | $ 0.1522 | $ 76.10 |
2,500+ | $ 0.1356 | $ 339.00 |
5,000+ | $ 0.1289 | $ 644.50 |
10,000+ | $ 0.1276 | $ 1276.00 |
20,000+ | $ 0.1266 | $ 2532.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$