ROHM UMH33NTN
| Manufacturer | |
| Mfr. Part # | UMH33NTN |
| LCSC Part # | C5157682 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 20V SOT-363 |
| Description | Pre-Biased Bipolar Transistor (BJT) 20V 400mA 150mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1142 | $ 0.57 |
50+ | $ 0.1113 | $ 5.57 |
150+ | $ 0.1094 | $ 16.41 |
500+ | $ 0.1074 | $ 53.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$