ROHM RYE002N05TCL
| Manufacturer | |
| Mfr. Part # | RYE002N05TCL |
| LCSC Part # | C5157666 |
| Package | SC-75(SOT-416) |
| Customer # | |
| Key Attributes | MOSFET 50V 125mA SC-75(SOT-416) |
| Description | 50V 125mA 2Ω@1.5V,200mA 150mW SC-75(SOT-416) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Package | SC-75(SOT-416) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0222 | $ 0.22 |
100+ | $ 0.0217 | $ 2.17 |
300+ | $ 0.0213 | $ 6.39 |
1,000+ | $ 0.0209 | $ 20.90 |
Standard Packaging 3000/Full
Reel | ||