LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IKSEMICON IL1117C-AD(1.25) product image
  • IL1117C-AD(1.25) thumbnail 1
  • IL1117C-AD(1.25) thumbnail 2
  • IL1117C-AD(1.25) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

IKSEMICON IL1117C-AD(1.25)RoHS

Manufacturer
MPN
IL1117C-AD(1.25)
LCSC Part #
C5157593
Packaging
SOT-223
Customer #
Key Attributes
Low Dropout Positive Voltage Regulator
Datasheetpdf iconIKSEMICON IL1117C-AD(1.25)
In-Stock: 3,740
3,740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2717$ 1.36
50+$ 0.2413$ 12.07
150+$ 0.2283$ 34.25
500+$ 0.212$ 106.00
2,500+$ 0.1961$ 490.25
4,000+$ 0.1917$ 766.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerIKSEMICON
PackagingSOT-223
Output Voltage1.225V~1.275V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage15V
Output Current1A
Output TypeAdjustable
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The IL1117C is a series of low dropout voltage regulators which can provide up to 1A of output current. The IL1117C is available in eight fixed voltage, 1.5, 1.8, 2.5, 2.85, 3.0, 3.3, 3.5 and 5.0V. Additionally it is also available in adjustable version. On chip precision trimming adjusts the reference/output voltage to within ± 2%. Current limit is also trimmed to ensure specified output current and controlled short-circuit current. The IL1117C series is available in SOT-223, TO-252, SOT-89 packages. A minimum of 10uF tantalum capacitor is required at the output to improve the transient response and Stability.

Features

AI Translation
  • Dropout Voltage – 1.2V (Typical)
  • Reference/Output Voltage Trimmed to ± 2%
  • Maximum Input Voltage – 15V Adjustable Output Voltage or Fixed 1.2V, 1.25V, 1.5V, 1.8V, 2.5V, 2.85V, 3.3V, 5V
  • Line Regulation typically at 0.2% max
  • Load Regulation typically at 0.4% max
  • Current Limiting and Thermal Protection
  • Standard 3-Pin Power Packages Operating Junction Temperature Range -40 to +125°C
  • MSL (Moisture Sensitive Level) 3 RoHS Compliant

Applications

AI Translation
  • Post Regulator for switching DC/DC Converter
  • High Efficiency Linear Regulator
  • Battery Chargers
  • PC Add on Card
  • Motherboard clock supplies
  • LCD Monitor
  • Set-top Box