Xinyangze YZP0223-35097-01
| Manufacturer |
Xinyangze
Asian Brands |
| MPN | YZP0223-35097-01 |
| LCSC Part # | C5157509 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN PIN 1POS TH |
| Description | Pogo Pin 1 Position 9.7mm Length 5A 12V Through Hole |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
200
200
In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Stock Notification
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.4475 $ 0.4252 | $ 0.43 |
10+ | $ 0.3539 $ 0.3363 | $ 3.36 |
30+ | $ 0.3142 $ 0.2985 | $ 8.96 |
100+ | $ 0.2634 $ 0.2503 | $ 25.03 |
500+ | $ 0.2301 $ 0.2186 | $ 109.30 |
1,000+ | $ 0.2174 $ 0.2066 | $ 206.60 |
Standard Packaging 500/Full
Bag | ||