Xinyangze YZR0132-20040-01
| Manufacturer |
Xinyangze
Asian Brands |
| Mfr. Part # | YZR0132-20040-01 |
| LCSC Part # | C5157390 |
| Package | - |
| Customer # | |
| Description | 12V 1P Pogo Pin 4mm 50mΩ 10000 times 3.6mm 1A Contacts, Spring Loaded (Pogo Pins), and Pressure RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3267 | $ 1.63 |
50+ | $ 0.2583 | $ 12.92 |
150+ | $ 0.229 | $ 34.35 |
1,000+ | $ 0.1842 | $ 184.20 |
2,000+ | $ 0.168 | $ 336.00 |
5,000+ | $ 0.1582 | $ 791.00 |
Standard Packaging 1000/Full
Bag | ||