Viking ARG05BTC7500
| Manufacturer |
Viking
Asian Brands |
| MPN | ARG05BTC7500 |
| LCSC Part # | C515734 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 750Ω ±0.1% 125mW 0805 |
| Description | 750Ω ±0.1% 125mW 0805 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
24,220
24,220
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.034 | $ 0.68 |
200+ | $ 0.0276 | $ 5.52 |
600+ | $ 0.024 | $ 14.40 |
5,000+ | $ 0.0183 | $ 91.50 |
10,000+ | $ 0.0165 | $ 165.00 |
20,000+ | $ 0.0155 | $ 310.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$