Xinyangze YZP0435-25067-01
| Manufacturer | XinyangzeAsian Brands |
| MPN | YZP0435-25067-01 |
| LCSC Part # | C5157247 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN PIN 1POS TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Packaging | - | |
| Voltage Rating | 12V | |
| Number of Pins | 1P | |
| Type | Pogo Pin | |
| Overall Length/Height | 6.7mm | |
| Contact Resistance | 50mΩ | |
| Operational Height | 5.2mm | |
| Elastic Life | 10000 times | |
| Current Rating | 4A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 420
420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3284$ 0.3120 | $ 1.56 |
| 50+ | $ 0.2596$ 0.2467 | $ 12.34 |
| 150+ | $ 0.2302$ 0.2187 | $ 32.81 |
| 1,000+ | $ 0.1852$ 0.1760 | $ 176.00 |
| 2,000+ | $ 0.1688$ 0.1604 | $ 320.80 |
| 5,000+ | $ 0.159$ 0.1511 | $ 755.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



