Jingdao Microelectronics MBR30100FTS
| Manufacturer |
Jingdao Microelectronics
Asian Brands |
| Mfr. Part # | MBR30100FTS |
| LCSC Part # | C5157075 |
| Package | ITO-220ABW |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V ITO-220ABW |
| Description | Diode 100V 30A Through Hole ITO-220ABW |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Jingdao Microelectronics | |
| Package | ITO-220ABW |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2421 | $ 1.21 |
50+ | $ 0.1869 | $ 9.35 |
150+ | $ 0.165 | $ 24.75 |
500+ | $ 0.1376 | $ 68.80 |
2,500+ | $ 0.1255 | $ 313.75 |
5,000+ | $ 0.1182 | $ 591.00 |
Standard Packaging 50/Full
Tube | ||