NCC EKXG401ETD220MK201
| Manufacturer | |
| Mfr. Part # | EKXG401ETD220MK201 |
| LCSC Part # | C5157051 |
| Package | Through Hole,D12.5xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF 400V TH |
| Description | 22uF 400V Aluminum Electrolytic Capacitors Through Hole,D12.5xL20mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Through Hole,D12.5xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3543 | $ 1.77 |
50+ | $ 0.283 | $ 14.15 |
150+ | $ 0.2525 | $ 37.88 |
500+ | $ 0.2059 | $ 102.95 |
2,500+ | $ 0.1889 | $ 472.25 |
5,000+ | $ 0.1787 | $ 893.50 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$