PSA FV43X222K202ECG
| Manufacturer |
PSA
Asian Brands |
| Mfr. Part # | FV43X222K202ECG |
| LCSC Part # | C5156772 |
| Package | 1812 |
| Customer # | |
| Key Attributes | CAP CER 2.2nF 2kV X7R 1812 |
| Description | 2.2nF ±10% 2kV Ceramic Capacitor X7R 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PSA | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0814 | $ 0.41 |
50+ | $ 0.065 | $ 3.25 |
150+ | $ 0.0568 | $ 8.52 |
1,000+ | $ 0.0507 | $ 50.70 |
2,000+ | $ 0.0458 | $ 91.60 |
5,000+ | $ 0.0433 | $ 216.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$