JingYang 2N3904X
| Manufacturer | JingYangAsian Brands |
| MPN | 2N3904X |
| LCSC Part # | C5156722 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 0.2A TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JingYang | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 8V | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 625mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 200mA | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
for switching and amplifier applications. As complementary types the PNP transistors 2N3905 and 2N3906 are recommended. On special request, these transistors can be manufactured in different pin configurations.
In-Stock: 6,550
6,550 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0391$ 0.0305 | $ 0.31 |
| 100+ | $ 0.0313$ 0.0245 | $ 2.45 |
| 300+ | $ 0.0274$ 0.0214 | $ 6.42 |
| 3,000+ | $ 0.0227$ 0.0178 | $ 53.40 |
| 6,000+ | $ 0.0203$ 0.0159 | $ 95.40 |
| 9,000+ | $ 0.0192$ 0.0150 | $ 135.00 |
Standard Packaging3000/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



