JingYang TS2502PNX
| Manufacturer | JingYangAsian Brands |
| MPN | TS2502PNX |
| LCSC Part # | C5156701 |
| Packaging | DFN-8L(2.0x1.0) |
| Customer # | |
| Key Attributes | ESD DIODE 2.5VWM 5VC 8VC DFN-8L(2.0x1.0) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | DFN-8L(2.0x1.0) | |
| Clamping Voltage | 5V;8V | |
| Peak Pulse Current (Ipp) | 12A | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 2.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TS2502PNX is a low-capacitance Transient Voltage Suppressor (TVS) array designed to provide electrostatic discharge (ESD) protection for high-speed data interfaces. With typical capacitance of 4.5 pF only, TS2502PNX is designed to protect parasitic-sensitive systems against over-voltage and over-current transient events. It complies with IEC 61000-4-2 (ESD), Level 4 (±15 kV air, ±8 kV contact discharge), IEC 61000-4-4 (electrical fast transient - EFT) (40A, 5/50 ns), IEC 61000-4-5 (Surge) (20 A, 8/20 μs), very fast charged device model (CDM) ESD and cable discharge event (CDE), etc. TS2502PNX is in a DFN-8L package. Each TS2502PNX device can protect two high-speed line pairs. The “flow-thru” design minimizes trace inductance and reduces voltage overshoot associated with ESD events. The combined features of low capacitance and high ESD robustness make TS2502PNX ideal for high - speed data port and high - frequency line (e.g., Gigabit Ethernet Ports) applications. The low clamping voltage of the TS2502PNX guarantees a minimum stress on the protected IC.
Features
- Transient protection for high-speed data lines IEC 61000-4-2 (ESD) ±30 kV (Air) ±30 kV (Contact) IEC 61000-4-4 (EFT) 40A (5/50 ns) IEC 61000-4-5 (Surge) 20A (8/20 μs)
- Package optimized for high-speed lines
- Provides protection for two line pairs
- Low capacitance: 4.5 pF @ 2.5V (Typical)
- Low leakage current: 0.01 μA @ VRWM (Typical)
- Low operating and clamping voltage
- Each I/O pin can withstand over 1000 ESD strikes for ±8 kV contact discharge
- ROHS compliant
Applications
- 10/100/1000M Ethernet Ports
- WAN/LAN Equipment
- Desktops, Servers and Notebooks
- Cellular Phones
- Switching Systems
- Audio/Video Inputs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1695$ 0.1323 | $ 0.66 |
| 50+ | $ 0.149$ 0.1163 | $ 5.82 |
| 150+ | $ 0.1402$ 0.1094 | $ 16.41 |
| 500+ | $ 0.1292$ 0.1008 | $ 50.40 |
| 3,000+ | $ 0.1244$ 0.0971 | $ 291.30 |
| 6,000+ | $ 0.1214$ 0.0947 | $ 568.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | DFN-8L(2.0x1.0) | |
| Clamping Voltage | 5V;8V | |
| Peak Pulse Current (Ipp) | 12A | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 2.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TS2502PNX is a low-capacitance Transient Voltage Suppressor (TVS) array designed to provide electrostatic discharge (ESD) protection for high-speed data interfaces. With typical capacitance of 4.5 pF only, TS2502PNX is designed to protect parasitic-sensitive systems against over-voltage and over-current transient events. It complies with IEC 61000-4-2 (ESD), Level 4 (±15 kV air, ±8 kV contact discharge), IEC 61000-4-4 (electrical fast transient - EFT) (40A, 5/50 ns), IEC 61000-4-5 (Surge) (20 A, 8/20 μs), very fast charged device model (CDM) ESD and cable discharge event (CDE), etc. TS2502PNX is in a DFN-8L package. Each TS2502PNX device can protect two high-speed line pairs. The “flow-thru” design minimizes trace inductance and reduces voltage overshoot associated with ESD events. The combined features of low capacitance and high ESD robustness make TS2502PNX ideal for high - speed data port and high - frequency line (e.g., Gigabit Ethernet Ports) applications. The low clamping voltage of the TS2502PNX guarantees a minimum stress on the protected IC.
Features
- Transient protection for high-speed data lines IEC 61000-4-2 (ESD) ±30 kV (Air) ±30 kV (Contact) IEC 61000-4-4 (EFT) 40A (5/50 ns) IEC 61000-4-5 (Surge) 20A (8/20 μs)
- Package optimized for high-speed lines
- Provides protection for two line pairs
- Low capacitance: 4.5 pF @ 2.5V (Typical)
- Low leakage current: 0.01 μA @ VRWM (Typical)
- Low operating and clamping voltage
- Each I/O pin can withstand over 1000 ESD strikes for ±8 kV contact discharge
- ROHS compliant
Applications
- 10/100/1000M Ethernet Ports
- WAN/LAN Equipment
- Desktops, Servers and Notebooks
- Cellular Phones
- Switching Systems
- Audio/Video Inputs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

