SHOU HAN TYPE-C 6PLCH10.0 073
| Manufacturer | SHOU HANAsian Brands |
| MPN | TYPE-C 6PLCH10.0 073 |
| LCSC Part # | C5156601 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN RCPT USB 3.1 Type-C 6POS TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole | |
| Protocol Standard | USB 3.1 | |
| Current Rating-Power | 3A | |
| Number of Ports | 1 | |
| Number of Contacts | 6P | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Operating Temperature | -25℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 26,575
26,575 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1042$ 0.0990 | $ 0.50 |
| 50+ | $ 0.0824$ 0.0783 | $ 3.92 |
| 150+ | $ 0.0715$ 0.0680 | $ 10.20 |
| 600+ | $ 0.0642$ 0.0610 | $ 36.60 |
| 2,400+ | $ 0.0577$ 0.0549 | $ 131.76 |
| 4,800+ | $ 0.0544$ 0.0517 | $ 248.16 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole | |
| Protocol Standard | USB 3.1 | |
| Current Rating-Power | 3A | |
| Number of Ports | 1 | |
| Number of Contacts | 6P | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Operating Temperature | -25℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



