SHOU HAN TS3325A 250gf 025
| Manufacturer |
SHOU HAN
Asian Brands |
| MPN | TS3325A 250gf 025 |
| LCSC Part # | C5156594 |
| Packaging | SMD-4P,3.4x3.4mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Description | Tactile Switch SPST 250gf 2.5mm 3.35mm x 3.35mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD-4P,3.4x3.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
27,520
27,520
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0287 | $ 0.57 |
200+ | $ 0.0251 | $ 5.02 |
600+ | $ 0.0232 | $ 13.92 |
3,000+ | $ 0.021 | $ 63.00 |
9,000+ | $ 0.02 | $ 180.00 |
21,000+ | $ 0.0195 | $ 409.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$