LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05FTC2503N product image
  • ARG05FTC2503N thumbnail 1
  • ARG05FTC2503N thumbnail 2
  • ARG05FTC2503N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05FTC2503NRoHS

Manufacturer
VikingAsian Brands
MPN
ARG05FTC2503N
LCSC Part #
C5156563
Packaging
0805
Customer #
Key Attributes
RES 250kΩ ±1% 125mW 0805
Datasheetpdf iconViking ARG05FTC2503N
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance250kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece