TOSHIBA TC7SZ00FU,LJ(CT
| Manufacturer | |
| Mfr. Part # | TC7SZ00FU,LJ(CT |
| LCSC Part # | C5156521 |
| Package | SOT-353 |
| Customer # | |
| Key Attributes | 2-Input NAND Gate |
| Description | 2uA 1.8V~5.5V 1 4.3ns@5V,50pF SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3811 | $ 0.38 |
10+ | $ 0.3036 | $ 3.04 |
30+ | $ 0.2695 | $ 8.09 |
100+ | $ 0.2277 | $ 22.77 |
500+ | $ 0.2091 | $ 104.55 |
1,000+ | $ 0.1983 | $ 198.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$