TOSHIBA TC7SU04FU,LF
| Manufacturer | |
| Mfr. Part # | TC7SU04FU,LF |
| LCSC Part # | C5156520 |
| Package | SSOP-5 |
| Customer # | |
| Description | 2V~6V 17ns@6V,50pF 1 1uA 1 SSOP-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Package | SSOP-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,585
2,585
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1582 | $ 0.79 |
50+ | $ 0.1237 | $ 6.19 |
150+ | $ 0.1089 | $ 16.34 |
500+ | $ 0.0864 | $ 43.20 |
3,000+ | $ 0.0782 | $ 234.60 |
6,000+ | $ 0.0732 | $ 439.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$