TOSHIBA TC7SET04F,LJ(CT
| Manufacturer | |
| Mfr. Part # | TC7SET04F,LJ(CT |
| LCSC Part # | C5156509 |
| Package | SC-74A(SOT-753) |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits |
| Description | 10.5ns@5V,50pF 2uA 4.5V~5.5V SC-74A(SOT-753) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Package | SC-74A(SOT-753) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.539 | $ 0.54 |
10+ | $ 0.4399 | $ 4.40 |
30+ | $ 0.3888 | $ 11.66 |
100+ | $ 0.3392 | $ 33.92 |
500+ | $ 0.3098 | $ 154.90 |
1,000+ | $ 0.2943 | $ 294.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$