LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP2362(TPR,E product image
  • TLP2362(TPR,E thumbnail 1
  • TLP2362(TPR,E thumbnail 2
  • TLP2362(TPR,E thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TOSHIBA TLP2362(TPR,ERoHS

Manufacturer
MPN
TLP2362(TPR,E
LCSC Part #
C5156050
Packaging
SOIC-5-4.6mm
Customer #
Key Attributes
Photocouplers Infrared LED&PhotoIC
Datasheetpdf iconTOSHIBA TLP2362(TPR,E
In-Stock: 1,093
1,093 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0734$ 1.07
10+$ 0.8827$ 8.83
30+$ 0.7776$ 23.33
100+$ 0.658$ 65.80
500+$ 0.6063$ 303.15
1,000+$ 0.582$ 582.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerTOSHIBA
PackagingSOIC-5-4.6mm
Load Voltage6V
Power Dissipation60mW
Output Current25mA
Low Level Delay Time100ns
High Level Delay Time100ns
FeaturesOpen-collector output
Reverse Voltage5V
Voltage - Forward(Vf)1.55V
Voltage - Supply2.7V~5.5V
Forward Current(If)25mA
Operating Temperature-40℃~+125℃
CMTI(kV/us)20kV/us
Number of Channels1
Input threshold current5mA
Isolation Voltage(Vrms)3.75kV
Input TypeDC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLP2362 consists of a high-output infrared LED coupled with integrated high gain, high-speed photodetectors. The TLP2362 guarantees operation at up to 125 °C and on supplies from 2.7 V to 5.5 V. It is housed in the SO6 package. The TLP2362 has an internal Faraday shield that provides a guaranteed commonmode transient immunity of ±20 kV/μs.

Features

AI Translation
  • Inverter logic type (open collector output)
  • Package: SO6
  • Operating temperature: -40 to 125 °C
  • Supply voltage: 2.7 to 5.5 V
  • Data transfer rate: 10 MBd (typ.) (NRZ)
  • Threshold input current: 5.0 mA (max)
  • Supply current: 4 mA (max)
  • Common-mode transient immunity: ±20 kV/μs (min)
  • Isolation voltage: 3750 Vrms (min)
  • Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Thailand Factory

Applications

AI Translation
  • Factory Automation (FA)
  • Plasma Display Panels (PDPs)
  • Measuring Instruments